REAN Products Socket Mount XLR Connector, Male, IP65, 3 Way
- RS Stock No.:
- 248-9804
- Mfr. Part No.:
- RCX3M-Z-001-0
- Manufacturer:
- REAN Products
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-9804
- Mfr. Part No.:
- RCX3M-Z-001-0
- Manufacturer:
- REAN Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | REAN Products | |
Number of Contacts | 3 | |
Connector Type | XLR Connector | |
Gender | Male | |
Mounting Type | Socket Mount | |
Body Orientation | Straight | |
Colour | Black | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand REAN Products | ||
Number of Contacts 3 | ||
Connector Type XLR Connector | ||
Gender Male | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
Colour Black | ||
IP Rating IP65 | ||
Related links
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 5 Way
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- REAN Products Male Ethernet Connector, Snap-In 1 Port 1 -Way