REAN Products Socket Mount XLR Connector, Male, IP65, 3 Way
- RS Stock No.:
- 248-9842
- Mfr. Part No.:
- RRX3M-Z-001-0
- Manufacturer:
- REAN Products
Bulk discount available
Subtotal (1 box of 100 units)*
€484.10
(exc. VAT)
€595.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | €4.841 | €484.10 |
200 - 400 | €4.784 | €478.40 |
500 + | €4.67 | €467.00 |
*price indicative
- RS Stock No.:
- 248-9842
- Mfr. Part No.:
- RRX3M-Z-001-0
- Manufacturer:
- REAN Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | REAN Products | |
Connector Type | XLR | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Socket Mount | |
Body Orientation | Straight | |
IP Rating | IP65 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand REAN Products | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Socket Mount | ||
Body Orientation Straight | ||
IP Rating IP65 | ||
Colour Black | ||
Related links
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 3 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- Re-An Products Socket Mount XLR Connector IP65, 5 Way
- REAN Products Socket Mount XLR Connector IP65, 3 Way
- REAN Products Socket Mount XLR Connector IP65, 5 Way
- Re-An Products Socket Mount XLR Connector 3 Way