Re-An Products Cable Mount XLR Connectors, Right Angle, Female, 5 Way
- RS Stock No.:
- 251-9074
- Mfr. Part No.:
- RC5FR
- Manufacturer:
- Re-An Products
Bulk discount available
Subtotal (1 unit)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | €9.34 |
10 - 24 | €8.56 |
25 + | €8.24 |
*price indicative
- RS Stock No.:
- 251-9074
- Mfr. Part No.:
- RC5FR
- Manufacturer:
- Re-An Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Re-An Products | |
Connector Type | XLR | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Colour | Black, Silver | |
Select all | ||
---|---|---|
Brand Re-An Products | ||
Connector Type XLR | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Colour Black, Silver | ||
Related links
- Re-An Products Cable Mount XLR Connectors Female, 5 Way
- REAN Products Cable Mount XLR Connectors Male, 5 Way
- Re-An Products Cable Mount XLR Connectors Male, 5 Way
- Re-An Products Cable Mount XLR Connectors Male, 3 Way
- Neutrik PCB Mount XLR Connectors Female 3 Way, Gold Plating
- Re-An Products Cable Mount XLR Connectors 5 Way
- Neutrik PCB Mount XLR Connectors Male 5 Way, Gold Plating
- Re-An Products Cable Mount XLR Connectors 5 Way