Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 3 Way, Gold Plating
- RS Stock No.:
- 261-7542
- Mfr. Part No.:
- AC3MMDZB-AU
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €7.32 |
10 + | €7.03 |
*price indicative
- RS Stock No.:
- 261-7542
- Mfr. Part No.:
- AC3MMDZB-AU
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Connector Type | XLR | |
Gender | Male | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Gold | |
Current Rating | 15A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Connector Type XLR | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Gold | ||
Current Rating 15A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Gold Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating