- RS Stock No.:
- 261-7568
- Mfr. Part No.:
- AC5FDZB
- Manufacturer:
- Amphenol Audio
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€11.401
(exc. VAT)
€14.023
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €11.401 | €1,140.10 |
200 - 400 | €10.854 | €1,085.40 |
500 - 900 | €10.421 | €1,042.10 |
1000 + | €10.045 | €1,004.50 |
*price indicative |
- RS Stock No.:
- 261-7568
- Mfr. Part No.:
- AC5FDZB
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Specifications
Attribute | Value |
---|---|
Connector Type | XLR |
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Chassis Mount |
Body Orientation | Straight |
IP Rating | IP40 |
Colour | Black |
Contact Plating | Silver |
Current Rating | 7.5A |
Voltage Rating | 133 V |