Login / Register to access your benefits
Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 5 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    €5.97

    (exc. VAT)

    €7.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 94 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 9€5.97
    10 - 24€5.73
    25 - 49€5.55
    50 +€5.24

    *price indicative

    RS Stock No.:
    261-7572
    Distrelec Article No.:
    304-06-613
    Mfr. Part No.:
    AC5M
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    5

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    IP Rating

    IP40

    Colour

    Black, Silver

    Contact Plating

    Silver

    Current Rating

    7.5A

    Voltage Rating

    133 V

    Related links