Amphenol Industrial Chassis Mount XLR Connector, Female, IP00, 50 V, 3 Way, Gold over Silver Plating
- RS Stock No.:
- 261-7856
- Mfr. Part No.:
- AG3FCCH
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€18.10
(exc. VAT)
€22.26
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €18.10 |
10 - 24 | €17.37 |
25 - 49 | €16.81 |
50 + | €15.92 |
*price indicative
- RS Stock No.:
- 261-7856
- Mfr. Part No.:
- AG3FCCH
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | Mini XLR Connector | |
Number of Contacts | 3 | |
Gender | Female | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
Colour | Black, Silver | |
IP Rating | IP00 | |
Contact Plating | Gold over Silver | |
Current Rating | 5A | |
Voltage Rating | 50 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type Mini XLR Connector | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
Colour Black, Silver | ||
IP Rating IP00 | ||
Contact Plating Gold over Silver | ||
Current Rating 5A | ||
Voltage Rating 50 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 50 V Gold over Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 50 V Gold over Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 6 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 5 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold Plating