Amphenol Audio Chassis Mount XLR Connector, Vertical, Female, IP00, 50 V, 4 Way, Gold over Silver Plating
- RS Stock No.:
- 261-7870
- Mfr. Part No.:
- AG4FCE
- Manufacturer:
- Amphenol Audio
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€12.575
(exc. VAT)
€15.467
(inc. VAT)
Units | Per unit | Per Box* |
100 - 100 | €12.575 | €1,257.50 |
200 - 400 | €11.971 | €1,197.10 |
500 - 900 | €11.494 | €1,149.40 |
1000 + | €11.079 | €1,107.90 |
*price indicative |
- RS Stock No.:
- 261-7870
- Mfr. Part No.:
- AG4FCE
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Type | Mini XLR Connector |
Gender | Female |
Mounting Type | Chassis Mount |
Body Orientation | Vertical |
IP Rating | IP00 |
Colour | Silver |
Contact Plating | Gold over Silver |
Current Rating | 5A |
Voltage Rating | 50 V |