Amphenol Industrial Chassis Mount XLR Connector, Male, IP00, 50 V, 4 Way, Nickel Plating
- RS Stock No.:
- 261-7877
- Mfr. Part No.:
- AG4MCC
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
€470.30
(exc. VAT)
€578.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €4.703 | €470.30 |
| 200 - 400 | €4.478 | €447.80 |
| 500 - 900 | €4.299 | €429.90 |
| 1000 + | €4.144 | €414.40 |
*price indicative
- RS Stock No.:
- 261-7877
- Mfr. Part No.:
- AG4MCC
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type | Mini XLR Connector | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Chassis Mount | |
| Body Orientation | Straight | |
| IP Rating | IP00 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Current Rating | 5A | |
| Voltage Rating | 50 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type Mini XLR Connector | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
IP Rating IP00 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Current Rating 5A | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Positive latch lock
Flexible cable grommet
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 6 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 5 Way, Nickel Plating
- Amphenol Industrial Cable Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 4 Way, Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 3 Way, Gold Plating
- Amphenol Industrial Chassis Mount XLR Connector IP00 5 Way, Nickel Plating
