Login / Register to access your benefits
Recently searched

    Amphenol Industrial Cable Mount XLR Connector, Female, IP00, 50 V, 6 Way, Nickel Plating

    Bulk discount available

    Subtotal (1 box of 100 units)*

    €733.10

    (exc. VAT)

    €901.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 100 unit(s) ready to ship from another location
    • Plus 999,999,800 unit(s) shipping from 18 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 100€7.331€733.10
    200 - 400€6.979€697.90
    500 - 900€6.70€670.00
    1000 +€6.458€645.80

    *price indicative

    RS Stock No.:
    261-7889
    Mfr. Part No.:
    AG6F
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    6

    Connector Type

    Mini XLR Connector

    Gender

    Female

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Colour

    Black, Silver

    IP Rating

    IP00

    Contact Plating

    Nickel

    Current Rating

    1.2A

    Voltage Rating

    50 V

    Related links