Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 5 Way, Silver Plating
- RS Stock No.:
- 261-7923
- Distrelec Article No.:
- 142-25-374
- Mfr. Part No.:
- AX5M
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€6.32
(exc. VAT)
€7.77
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €6.32 |
10 - 24 | €6.07 |
25 - 49 | €5.87 |
50 + | €5.57 |
*price indicative
- RS Stock No.:
- 261-7923
- Distrelec Article No.:
- 142-25-374
- Mfr. Part No.:
- AX5M
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 5 | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black, Silver | |
Contact Plating | Silver | |
Current Rating | 7.5A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black, Silver | ||
Contact Plating Silver | ||
Current Rating 7.5A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 6 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating