- RS Stock No.:
- 364-6340
- Mfr. Part No.:
- NC7MX
- Manufacturer:
- Neutrik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€9.67
(exc. VAT)
€11.89
(inc. VAT)
Units | Per unit |
1 - 4 | €9.67 |
5 - 9 | €9.36 |
10 - 24 | €9.07 |
25 - 49 | €8.83 |
50 + | €8.55 |
- RS Stock No.:
- 364-6340
- Mfr. Part No.:
- NC7MX
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik XLR Connector
The Neutrik X series male XLR connector has 7-pole with silver over Nickle-plating. It has a current rating of 5A with a voltage rating of 50V. It has a compact design with sturdy die-cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all the cables. This product has dual-use terminals, which can either be soldered or crimped for increased choice and ease of connectivity.
Warning:
Not to be used as mains connectors.
Warning:
Not to be used as mains connectors.
Features and Benefits
Boot with rubber gland gives high protection against bending stresses
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Insulator is polyester/nylon
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Operating temperature ranging between -30°C and 80°C
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Insulator is polyester/nylon
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL approved
UL 94 HB approved
IEC 68-2-20
IP40 rated
UL approved
UL 94 HB approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |