Neutrik Panel Mount XLR Connector, Female to Female, 50 V, 6 Way, Gold over Nickel Plating
- RS Stock No.:
- 448-7243
- Mfr. Part No.:
- NCJ9FI-S
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€7.81
(exc. VAT)
€9.61
(inc. VAT)
Limited stock
- 41 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €7.81 |
15 - 49 | €7.40 |
50 - 99 | €7.15 |
100 + | €6.71 |
*price indicative
- RS Stock No.:
- 448-7243
- Mfr. Part No.:
- NCJ9FI-S
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 6 | |
Gender | Female to Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Gold over Nickel | |
Housing Material | Nylon | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Voltage Rating | 50 V | |
Contact Material | Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 6 | ||
Gender Female to Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik PCB Mount XLR Connector Female 9 Way, Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Chassis Mount XLR Connector 50 V Gold over Nickel Plating
- RS PRO Panel Mount XLR Connector 50 V Nickel Plating