- RS Stock No.:
- 666-0608
- Mfr. Part No.:
- AC4MDZ
- Manufacturer:
- Amphenol Industrial
11 In stock for delivery within 2 working days
Added
Price Each
€5.41
(exc. VAT)
€6.65
(inc. VAT)
Units | Per unit |
1 - 14 | €5.41 |
15 - 49 | €5.03 |
50 - 99 | €4.92 |
100 + | €4.77 |
- RS Stock No.:
- 666-0608
- Mfr. Part No.:
- AC4MDZ
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Z Series D Type Chassis Connectors
D size housing can be front or rear mounted using the same panel cutout
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting (not available in 4 contact female)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Solder |
Current Rating | 10A |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
- RS Stock No.:
- 666-0608
- Mfr. Part No.:
- AC4MDZ
- Manufacturer:
- Amphenol Industrial