Amphenol Industrial Panel Mount XLR Connector, Female, 5 Way, Tin Plating
- RS Stock No.:
- 666-0664
- Mfr. Part No.:
- AC5FPZ
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€8.49
(exc. VAT)
€10.44
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 708 unit(s) shipping from 27 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8.49 |
*price indicative
- RS Stock No.:
- 666-0664
- Mfr. Part No.:
- AC5FPZ
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Contact Plating | Tin | |
Housing Material | Zinc Alloy | |
Termination Method | Solder | |
Current Rating | 7.5A | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Tin | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Related links
- Amphenol Industrial Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 5 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Cable Mount XLR Connector 133 V ac Tin Plating
- Amphenol Industrial Panel Mount XLR Connector 133 V, Tin Plating
- Amphenol PCD US Panel Mount XLR Connector 3 Way, Tin Plating
- Amphenol Industrial Through Hole XLR Connector 3 Way, Tin Plating