Login / Register to access your benefits
Recently searched

    Neutrik Cable Mount XLR Connector, Male, 50 V, 3 Way, Silver Plating

    Bulk discount available

    Subtotal (1 unit)*

    €5.20

    (exc. VAT)

    €6.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 100 unit(s) shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€5.20
    5 - 9€5.03
    10 - 24€4.87
    25 - 49€4.72
    50 +€4.60

    *price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    694-9415
    Mfr. Part No.:
    NC3MXX-HA-BAG
    Manufacturer:
    Neutrik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Neutrik

    Number of Contacts

    3

    Gender

    Male

    Mounting Type

    Cable Mount

    Body Orientation

    Straight

    Colour

    Natural

    Contact Plating

    Silver

    Housing Material

    Zinc

    Termination Method

    Solder

    Current Rating

    16A

    Voltage Rating

    50 V

    Contact Material

    Brass

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +80°C

    Related links