Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 719-1863
- Distrelec Article No.:
- 142-33-268
- Mfr. Part No.:
- NC3MD-L-B-1
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
Last RS stock
- Final 404 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 4 | €5.75 |
5 - 9 | €5.54 |
10 - 24 | €5.38 |
25 - 49 | €5.24 |
50 + | €5.08 |
*price indicative
- RS Stock No.:
- 719-1863
- Distrelec Article No.:
- 142-33-268
- Mfr. Part No.:
- NC3MD-L-B-1
- Manufacturer:
- Neutrik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Neutrik | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Body Orientation | Straight | |
Colour | Black Metallic | |
Contact Plating | Gold over Nickel | |
Housing Material | Zinc | |
Termination Method | Solder | |
Current Rating | 16A | |
Voltage Rating | 50 V | |
Contact Material | Brass | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black Metallic | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 16A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold Plating
- Neutrik Panel Mount XLR Connector Male 3 Way, Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Gold over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating