Lapp ÖLFLEX CLASSIC 110 Control Cable, 2 Cores, 1.5 mm², YY, Unscreened, 50m, Black PVC Sheath, 16 AWG
- RS Stock No.:
- 144-923
- Mfr. Part No.:
- 1120306
- Manufacturer:
- Lapp
4 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€108.53
(exc. VAT)
€133.49
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €108.53 | €2.171 |
*price indicative |
- RS Stock No.:
- 144-923
- Mfr. Part No.:
- 1120306
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex UV Resistant Power 0.6/1KV Cable
From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.
While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.
Features and Benefits
UV resistant
Ozone resistant
Weather resistant
Oil resistant
Flame-retardant to IEC 60332-1-2
Operating temperature in fixed installations -40°C to +80°C
Operating temperature in occasional flexing -5°C to +70°C
Applications
The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;
HVAC Systems
Measurement and Control
Industrial Machinery
Accessories
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Note
Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 9.6mm |
Sheath Material | PVC |
Core Strands | 30/0.25 mm |
Oil Resistant | Yes |
Current Rating | 18 A |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Conductor Material | Copper |
Voltage Rating | 600/1000 V |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Conductor Resistance | 13.5 Ω/km |
Earth Cable | No |
Maximum Operating Temperature | +80°C |
Insulation Material | PVC |
- RS Stock No.:
- 144-923
- Mfr. Part No.:
- 1120306
- Manufacturer:
- Lapp