- RS Stock No.:
- 181-1703
- Mfr. Part No.:
- 470035YY GE321
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€42.84
(exc. VAT)
€52.69
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €42.84 | €0.857 |
5 - 9 | €41.25 | €0.825 |
10 + | €39.64 | €0.793 |
*price indicative |
- RS Stock No.:
- 181-1703
- Mfr. Part No.:
- 470035YY GE321
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
Outer Diameter | 5.08mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Conductor Material | Bare Copper |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Conductor Resistance | 39 Ω/km @ 20°C |
Minimum Bend Radius | Static - 4 x D, Dynamic - 10 x D |
Core Strands | 20/0.177 mm |
Insulation Material | PVC |
Voltage Rating | 300/500 V |
- RS Stock No.:
- 181-1703
- Mfr. Part No.:
- 470035YY GE321
- Manufacturer:
- Alpha Wire