onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 103-2937
- Mfr. Part No.:
- MMSZ5V1T1G
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
€0.026
(exc. VAT)
€0.032
(inc. VAT)
5550 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | €0.026 | €78.00 |
9000 + | €0.017 | €51.00 |
**price indicative
- RS Stock No.:
- 103-2937
- Mfr. Part No.:
- MMSZ5V1T1G
- Manufacturer:
- onsemi
Related links
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123