- RS Stock No.:
- 103-5051
- Mfr. Part No.:
- 1SMA5927BT3G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 16-09-2025, delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.096
(exc. VAT)
€0.118
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.096 | €480.00 |
*price indicative |
- RS Stock No.:
- 103-5051
- Mfr. Part No.:
- 1SMA5927BT3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 31.2mA |
Maximum Zener Impedance | 6.5Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 4.32 x 2.6 x 2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 103-5051
- Mfr. Part No.:
- 1SMA5927BT3G
- Manufacturer:
- onsemi