- RS Stock No.:
- 121-9534
- Mfr. Part No.:
- BZT52C4V7S-7-F
- Manufacturer:
- DiodesZetex
3000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.021
(exc. VAT)
€0.026
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.021 | €63.00 |
*price indicative |
- RS Stock No.:
- 121-9534
- Mfr. Part No.:
- BZT52C4V7S-7-F
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Typical Voltage Temperature Coefficient | -3.5 to 0.2mV/°C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 121-9534
- Mfr. Part No.:
- BZT52C4V7S-7-F
- Manufacturer:
- DiodesZetex