Login / Register to access your benefits
Recently searched

    onsemi, 3.3V Zener Diode 5% 1.5 W SMT 2-Pin SMA

    Image representative of range

    Subtotal (1 reel of 5000 units)**

    €440.00

    (exc. VAT)

    €540.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    20000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    5000 +€0.088€440.00

    **price indicative

    RS Stock No.:
    124-9929
    Mfr. Part No.:
    1SMA5913BT3G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    3.3V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    1.5 W

    Package Type

    SMA

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    113.6mA

    Maximum Zener Impedance

    10Ω

    Maximum Reverse Leakage Current

    50µA

    Dimensions

    4.57 x 2.92 x 2.05mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Related links