ROHM, 11V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- RS Stock No.:
- 133-2921
- Mfr. Part No.:
- TFZVTR11B
- Manufacturer:
- ROHM
Subtotal (1 pack of 100 units)**
€8.60
(exc. VAT)
€10.60
(inc. VAT)
1600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.086 | €8.60 |
**price indicative
- RS Stock No.:
- 133-2921
- Mfr. Part No.:
- TFZVTR11B
- Manufacturer:
- ROHM
Related links
- ROHM, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 11V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM SOD-323HE, TUMD2M
- ROHM SOD-323HE, TUMD2M
- ROHM SOD-323HE, TUMD2M
- onsemi, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 11V Zener Diode 250 mW SMT 3-Pin SOT-23