ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-123FL
- RS Stock No.:
- 133-3201
- Mfr. Part No.:
- KDZVTR15B
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 133-3201
- Mfr. Part No.:
- KDZVTR15B
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 15V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 1 W | |
Package Type | SOD-123FL | |
Zener Type | Voltage Regulator | |
Pin Count | 2 | |
Maximum Reverse Leakage Current | 10µA | |
Dimensions | 2.7 x 1.7 x 0.9mm | |
Forward Current | 20mA | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 15V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 2.7 x 1.7 x 0.9mm | ||
Forward Current 20mA | ||
Maximum Operating Temperature +150 °C | ||
Related links
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 18V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 16V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 6.8V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 30V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 10V Zener Diode 1 W SMT 2-Pin SOD-123FL