- RS Stock No.:
- 145-3297
- Mfr. Part No.:
- MMSZ4710T1G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.043
(exc. VAT)
€0.053
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.043 | €129.00 |
*price indicative |
- RS Stock No.:
- 145-3297
- Mfr. Part No.:
- MMSZ4710T1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 25V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 10nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 145-3297
- Mfr. Part No.:
- MMSZ4710T1G
- Manufacturer:
- onsemi