onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-3401
- Mfr. Part No.:
- MM5Z12VT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)**
€90.00
(exc. VAT)
€120.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.03 | €90.00 |
**price indicative
- RS Stock No.:
- 145-3401
- Mfr. Part No.:
- MM5Z12VT1G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Diode Configuration | Single | |
Nominal Zener Voltage | 12V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 300 mW | |
Package Type | SOD-523 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 25Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 1.3 x 0.9 x 0.7mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 10mV/K | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 12V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 10mV/K | ||