- RS Stock No.:
- 146-0633
- Mfr. Part No.:
- Z1SMA56 TRTB
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 146-0633
- Mfr. Part No.:
- Z1SMA56 TRTB
- Manufacturer:
- Fagor Electronica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Zener Diodes 1.3W SMT, Fagor
Zener Diodes, Fagor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 56V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.25 W |
Package Type | DO-214AC (SMA) |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 5.1 x 2.6 x 2mm |
Forward Voltage | 1V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | +0.095%/°C |
Forward Current | 0.5A |
- RS Stock No.:
- 146-0633
- Mfr. Part No.:
- Z1SMA56 TRTB
- Manufacturer:
- Fagor Electronica