Login / Register to access your benefits
Recently searched

    Nexperia, 6V Zener Diode 5% 830 mW SMT 2-Pin SOD-123F

    Subtotal (1 reel of 3000 units)**

    €105.00

    (exc. VAT)

    €129.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.035€105.00

    **price indicative

    RS Stock No.:
    146-0859
    Mfr. Part No.:
    BZT52H-C5V6,115
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    6V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    830 mW

    Package Type

    SOD-123F

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    40Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    2.7 x 1.7 x 1.2mm

    Typical Voltage Temperature Coefficient

    2.5mV/K

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -65 °C

    Related links