Login / Register to access your benefits
Recently searched

    onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

    Subtotal (1 reel of 3000 units)**

    €93.00

    (exc. VAT)

    €114.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 +€0.031€93.00

    **price indicative

    RS Stock No.:
    146-2121
    Mfr. Part No.:
    MM3Z5V1B
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Nominal Zener Voltage

    5.1V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    200 mW

    Package Type

    SOD-323F

    Zener Voltage Tolerance

    2%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    56Ω

    Maximum Reverse Leakage Current

    1.8µA

    Dimensions

    1.3 x 1.7 x 1mm

    Maximum Operating Temperature

    +150 °C

    Related links