Login / Register to access your benefits
Recently searched

    ROHM, 49V Zener Diode 200 mW SMT 2-Pin SOD-323FL

    Subtotal (1 reel of 250 units)**. Quantities below 150 on continuous strip

    €2.75

    (exc. VAT)

    €3.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    999999 In stock for delivery within 1 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    250 +€0.011

    **price indicative

    Packaging Options:
    RS Stock No.:
    148-5728P
    Mfr. Part No.:
    UDZVTE-1747
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ROHM

    Diode Configuration

    Single

    Nominal Zener Voltage

    49V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    200 mW

    Package Type

    SOD-323FL

    Zener Type

    Voltage Regulator

    Pin Count

    2

    Test Current

    2mA

    Maximum Zener Impedance

    600 (Dynamic)Ω

    Maximum Reverse Leakage Current

    100nA

    Dimensions

    1.8 x 1.35 x 0.9mm

    Maximum Operating Temperature

    +150 °C