- RS Stock No.:
- 151-2621
- Mfr. Part No.:
- BZX384-B6V8,115
- Manufacturer:
- Nexperia
6000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.035
(exc. VAT)
€0.043
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | €0.035 | €105.00 |
6000 - 12000 | €0.033 | €99.00 |
15000 - 27000 | €0.031 | €93.00 |
30000 - 72000 | €0.03 | €90.00 |
75000 + | €0.028 | €84.00 |
*price indicative |
- RS Stock No.:
- 151-2621
- Mfr. Part No.:
- BZX384-B6V8,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage regulator diodes, Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Total power dissipation: max. 300 mW
Two tolerance series: +-2pct and approx. +-5pct
Working voltage range: nominal 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
Two tolerance series: +-2pct and approx. +-5pct
Working voltage range: nominal 2.4 to 75 V (E24 range)
Non-repetitive peak reverse power dissipation: max. 40 W.
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SC-76, SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 1.1mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 3mV/K |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Voltage | 0.9V |
Forward Current | 250mA |
- RS Stock No.:
- 151-2621
- Mfr. Part No.:
- BZX384-B6V8,115
- Manufacturer:
- Nexperia