- RS Stock No.:
- 151-2830
- Mfr. Part No.:
- PDZ22B,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2830
- Mfr. Part No.:
- PDZ22B,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Voltage regulator diodes, Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.
Total power dissipation: max. 400 mW
Small plastic package suitable for surface mounted design
Wide variety of voltage ranges: nominal 2.4 to 36 V (E24 range)
Tolerance approximately +-2pct.
AEC-Q101 qualified
Small plastic package suitable for surface mounted design
Wide variety of voltage ranges: nominal 2.4 to 36 V (E24 range)
Tolerance approximately +-2pct.
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 22V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 400 mW |
Package Type | SC-76, SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 200mA |
Typical Voltage Temperature Coefficient | 18.4mV/K |
Forward Voltage | 1.1V |
- RS Stock No.:
- 151-2830
- Mfr. Part No.:
- PDZ22B,115
- Manufacturer:
- Nexperia