Login / Register to access your benefits
Recently searched

    Nexperia, 6V Zener Diode 500 mW SMT 2-Pin SC-90, SOD-323F

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    €126.00

    (exc. VAT)

    €156.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    18000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000€0.042€126.00
    6000 - 12000€0.04€120.00
    15000 - 27000€0.038€114.00
    30000 - 72000€0.036€108.00
    75000 +€0.034€102.00

    **price indicative

    RS Stock No.:
    151-3391
    Mfr. Part No.:
    TDZ6V2J,115
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    6V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    SC-90, SOD-323F

    Zener Type

    General Purpose

    Pin Count

    2

    Test Current

    5mA

    Dimensions

    1.8 x 1.35 x 0.8mm

    Maximum Operating Temperature

    +150 °C

    Automotive Standard

    AEC-Q101

    Minimum Operating Temperature

    -55 °C

    Typical Voltage Temperature Coefficient

    3.7mV/K

    Forward Voltage

    1.1V

    Forward Current

    250mA

    Related links