BZB84-B4V3,215 | Nexperia Dual, 4.3V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB | RS
Login / Register to access your benefits
Recently searched

    Nexperia Dual, 4.3V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB

    Discontinued product
    RS Stock No.:
    153-2860
    Mfr. Part No.:
    BZB84-B4V3,215
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Nominal Zener Voltage

    4.3V

    Diode Configuration

    Dual

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    2

    Maximum Power Dissipation

    300 mW

    Package Type

    SOT-23, TO-236AB

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    ±2%

    Pin Count

    3

    Test Current

    5mA

    Maximum Reverse Leakage Current

    3µA

    Dimensions

    3 x 1.4 x 1mm

    Forward Voltage

    0.9V

    Forward Current

    200mA

    Maximum Operating Temperature

    +150 °C

    Automotive Standard

    AEC-Q101

    Minimum Operating Temperature

    -55 °C