- RS Stock No.:
- 163-1960
- Mfr. Part No.:
- 1SMA5936BT3G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 5000)
€0.085
(exc. VAT)
€0.105
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | €0.085 | €425.00 |
*price indicative |
- RS Stock No.:
- 163-1960
- Mfr. Part No.:
- 1SMA5936BT3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 30V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.5 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 12.5mA |
Maximum Zener Impedance | 26Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 4.57 x 2.92 x 2.05mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 163-1960
- Mfr. Part No.:
- 1SMA5936BT3G
- Manufacturer:
- onsemi