Login / Register to access your benefits
Recently searched

    onsemi, 150V Zener Diode 5% 3 W SMT 2-Pin SMB

    Subtotal (1 reel of 2500 units)**

    €222.50

    (exc. VAT)

    €272.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 +€0.089€222.50

    **price indicative

    RS Stock No.:
    163-1980
    Mfr. Part No.:
    1SMB5953BT3G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Nominal Zener Voltage

    150V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    3 W

    Package Type

    SMB

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    2.5mA

    Maximum Zener Impedance

    600Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    4.6 x 3.95 x 2.28mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Related links