- RS Stock No.:
- 163-2331
- Mfr. Part No.:
- 1N5362BRLG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.117
(exc. VAT)
€0.144
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | €0.117 | €468.00 |
*price indicative |
- RS Stock No.:
- 163-2331
- Mfr. Part No.:
- 1N5362BRLG
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 28V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 50mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
- RS Stock No.:
- 163-2331
- Mfr. Part No.:
- 1N5362BRLG
- Manufacturer:
- onsemi