Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

€114.00

(exc. VAT)

€141.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.038€114.00

*price indicative

RS Stock No.:
165-8763
Mfr. Part No.:
MMSZ5226BS-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SOD-323

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

28Ω

Maximum Reverse Leakage Current

25µA

Dimensions

1.8 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Zener Diodes 200mW, MMBZ52xxB Series, Diodes Inc


Surface Mount case: SOD-323 (SC-76)


Zener Diodes, Diodes Inc

Related links