- RS Stock No.:
- 165-8826
- Mfr. Part No.:
- DDZ20C-7
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 19-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.04
(exc. VAT)
€0.05
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.04 | €120.00 |
*price indicative |
- RS Stock No.:
- 165-8826
- Mfr. Part No.:
- DDZ20C-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, DDZ... Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-123
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 28Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.85 x 1.7 x 1.35mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 165-8826
- Mfr. Part No.:
- DDZ20C-7
- Manufacturer:
- DiodesZetex