- RS Stock No.:
- 166-0263
- Mfr. Part No.:
- BZX84-B5V1,215
- Manufacturer:
- Nexperia
9000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 9000)
€0.015
(exc. VAT)
€0.018
(inc. VAT)
Units | Per unit | Per Reel* |
9000 + | €0.015 | €135.00 |
*price indicative |
- RS Stock No.:
- 166-0263
- Mfr. Part No.:
- BZX84-B5V1,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 (TO-236AB) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3 x 1.4 x 1mm |
Typical Voltage Temperature Coefficient | -0.8mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 166-0263
- Mfr. Part No.:
- BZX84-B5V1,215
- Manufacturer:
- Nexperia