Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 169-0769
- Mfr. Part No.:
- DDZ3V3ASF-7
- Manufacturer:
- DiodesZetex
Price Each (On a Reel of 3000)**
€0.025
(exc. VAT)
€0.031
(inc. VAT)
11800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.025 | €75.00 |
**price indicative
Related links
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- Nexperia, 3.3V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F