- RS Stock No.:
- 169-8526
- Mfr. Part No.:
- BZX85C15
- Manufacturer:
- onsemi
3000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.045
(exc. VAT)
€0.055
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.045 | €45.00 |
2000 - 4000 | €0.043 | €43.00 |
5000 + | €0.041 | €41.00 |
*price indicative |
- RS Stock No.:
- 169-8526
- Mfr. Part No.:
- BZX85C15
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 15mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 5.21 x 2.72 x 2.72mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |