- RS Stock No.:
- 169-8569
- Mfr. Part No.:
- BZX85C18
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 169-8569
- Mfr. Part No.:
- BZX85C18
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 15mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
- RS Stock No.:
- 169-8569
- Mfr. Part No.:
- BZX85C18
- Manufacturer:
- onsemi