onsemi, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 169-8648
- Mfr. Part No.:
- 1N5236BTR
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)**
€80.00
(exc. VAT)
€100.00
(inc. VAT)
25000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 + | €0.016 | €80.00 |
**price indicative
- RS Stock No.:
- 169-8648
- Mfr. Part No.:
- 1N5236BTR
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Nominal Zener Voltage | 7.5V | |
Diode Configuration | Single | |
Mounting Type | Through Hole | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 6Ω | |
Maximum Reverse Leakage Current | 3µA | |
Dimensions | 1.91 (Dia.) x 4.56mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +200 °C | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Nominal Zener Voltage 7.5V | ||
Diode Configuration Single | ||
Mounting Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 6Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 1.91 (Dia.) x 4.56mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Related links
- onsemi, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Vishay, 7.5V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35