Taiwan Semi, 2.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- RS Stock No.:
- 170-4211
- Mfr. Part No.:
- BZT52B2V7 RH
- Manufacturer:
- Taiwan Semiconductor
Price Each (On a Reel of 3000)
€0.041
(exc. VAT)
€0.05
(inc. VAT)
3000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.041 | €123.00 |
**price indicative
- RS Stock No.:
- 170-4211
- Mfr. Part No.:
- BZT52B2V7 RH
- Manufacturer:
- Taiwan Semiconductor
Related links
- Taiwan Semi, 2.7V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 7.5V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Vishay, 3.6V Zener Diode 2% 500 mW SMT 2-Pin SOD-80
- Nexperia, 13V Zener Diode 2% 500 mW SMT 2-Pin SOD-323F
- Nexperia, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- Nexperia, 16.3V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Vishay, 62V Zener Diode 2% 500 mW SMT 2-Pin SOD-80