Nexperia, 5V Zener Diode ±5% 250 mW SMT 3-Pin TO-236
- RS Stock No.:
- 170-8044
- Mfr. Part No.:
- BZX84-C5V6,235
- Manufacturer:
- Nexperia
Subtotal (1 reel of 10000 units)**
€320.00
(exc. VAT)
€390.00
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
10000 + | €0.032 | €320.00 |
**price indicative
- RS Stock No.:
- 170-8044
- Mfr. Part No.:
- BZX84-C5V6,235
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Nominal Zener Voltage | 5V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | TO-236 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 3 | |
Test Current | 10mA | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3 x 1.4 x 1mm | |
Automotive Standard | AEC-Q101 | |
Maximum Operating Temperature | +150 °C | |
Forward Current | 200mA | |
Forward Voltage | 0.9V | |
Typical Voltage Temperature Coefficient | 1.2mV/K | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Nominal Zener Voltage 5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type TO-236 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 3 | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3 x 1.4 x 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Operating Temperature +150 °C | ||
Forward Current 200mA | ||
Forward Voltage 0.9V | ||
Typical Voltage Temperature Coefficient 1.2mV/K | ||
Minimum Operating Temperature -65 °C | ||
Related links
- Nexperia, 5V Zener Diode ±5% 250 mW SMT 3-Pin TO-236
- Nexperia, 6.8V Zener Diode ±5% 250 mW SMT 3-Pin TO-236
- Nexperia, 5V Zener Diode 4% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode ±2% 250 mW SMT 3-Pin TO-236
- Nexperia, 5.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 27V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 47V Zener Diode ±5% 250 mW SMT 3-Pin TO-236AB