Login / Register to access your benefits
Recently searched

    ROHM, 3.89V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M

    Bulk discount available

    Subtotal (1 pack of 200 units)**

    €15.20

    (exc. VAT)

    €18.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    200 - 800€0.076€15.20
    1000 - 1800€0.066€13.20
    2000 +€0.064€12.80

    **price indicative

    RS Stock No.:
    171-5425
    Mfr. Part No.:
    TFZVTR3.9B
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ROHM

    Diode Configuration

    Single

    Nominal Zener Voltage

    3.89V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    500 mW

    Package Type

    SC-108B, SOD-323HE, TUMD2M

    Zener Type

    Voltage Regulator

    Pin Count

    2

    Test Current

    20mA

    Maximum Zener Impedance

    50Ω

    Maximum Reverse Leakage Current

    5µA

    Dimensions

    2.1 x 1.5 x 0.8mm

    Maximum Operating Temperature

    +150 °C