Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Zener Diodes
Vishay, 82V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
RS Stock No.:
177-7362
Mfr. Part No.:
BZX85C82-TR
Manufacturer:
Vishay
View all Zener Diodes
Discontinued product
RS Stock No.:
177-7362
Mfr. Part No.:
BZX85C82-TR
Manufacturer:
Vishay
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BZX85-Series, Zener Diodes
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
82V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
2.7mA
Maximum Zener Impedance
<200Ω
Maximum Reverse Leakage Current
<500nA
Dimensions
2.6 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.095%/°C
Maximum Operating Temperature
+175 °C