Login / Register to access your benefits
Recently searched

    Nexperia, 12.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-80C

    Subtotal (1 reel of 5000 units)**

    €315.00

    (exc. VAT)

    €385.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    5000 +€0.063€315.00

    **price indicative

    RS Stock No.:
    181-7334
    Mfr. Part No.:
    BZV85-C12,113
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    12.2V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    SOD-80C

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    25Ω

    Maximum Reverse Leakage Current

    100nA

    Dimensions

    1.6 (Dia.). x 3.7mm

    Maximum Operating Temperature

    +200 °C

    Typical Voltage Temperature Coefficient

    8.4mV/K

    Forward Voltage

    0.9V

    Forward Current

    250mA

    Minimum Operating Temperature

    -65 °C

    Related links